-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3757AEMSE#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3757AEMSE#TRPBF | Analog Devices | Boost, Fly, SEPIC & Inv Cntr | |
LT3757AEMSE#WTRPBF | Analog Devices | Boost, Fly, SEPIC & Inv Cntr | |
LT3757AEMSE#PBF | Analog Devices | Boost, Fly, SEPIC & Inv Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5643
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757AEMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2266 |
|
$3.5200 / $6.6600 | Buy Now |
DISTI #
LT3757AEMSE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2285 In Stock |
|
$3.1125 / $7.8100 | Buy Now |
DISTI #
584-LT3757AEMSETRPBF
|
Mouser Electronics | Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 2639 |
|
$3.1100 / $7.1800 | Buy Now |
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.1125 / $7.8100 | Buy Now |
DISTI #
LT3757AEMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2100 / $3.3500 | Buy Now |
DISTI #
C1S424500644133
|
Chip1Stop | Boost, Flyback, SEPIC, and Inverting Controller RoHS: Compliant pbFree: No Container: Cut Tape | 2097 |
|
$3.1100 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3757AEMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3757AEMSE#TRPBF
Analog Devices Inc
LT3757AEMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3757AEMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757AEMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3757AIMSE#PBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3757AEMSE#TRPBF vs LT3757AIMSE#PBF |
LT3757AIMSE#TRPBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3757AEMSE#TRPBF vs LT3757AIMSE#TRPBF |
LT3757AMPMSE#PBF | LT3757AMPMSE#PBF | Analog Devices Inc | LT3757AEMSE#TRPBF vs LT3757AMPMSE#PBF |
LT3757AIMSE#TRPBF | LT3757AIMSE#TRPBF | Analog Devices Inc | LT3757AEMSE#TRPBF vs LT3757AIMSE#TRPBF |
LT3757AHMSE#PBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3757AEMSE#TRPBF vs LT3757AHMSE#PBF |
LT3757AMPMSE#TRPBF | LT3757AMPMSE#TRPBF | Analog Devices Inc | LT3757AEMSE#TRPBF vs LT3757AMPMSE#TRPBF |
LT3757AEMSE#PBF | LT3757AEMSE#PBF | Analog Devices Inc | LT3757AEMSE#TRPBF vs LT3757AEMSE#PBF |
LT3757AEMSE#TRPBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3757AEMSE#TRPBF vs LT3757AEMSE#TRPBF |
LT3757AHMSE#PBF | LT3757AHMSE#PBF | Analog Devices Inc | LT3757AEMSE#TRPBF vs LT3757AHMSE#PBF |
LT3757AMPMSE#PBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LT3757AEMSE#TRPBF vs LT3757AMPMSE#PBF |