There are no models available for this part yet.
Overview of LT3757EDD#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3757EDD#TRPBF | Analog Devices | Boost, Fly, SEPIC & Inv Cntr | |
LT3757EDD#PBF | Analog Devices | Boost, Fly, SEPIC & Inv Cntr | |
DC1548A | Analog Devices | LT3757EDD Inverting (CUK) Demo |
Price & Stock for LT3757EDD#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK5649
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757EDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2165 |
|
$3.3500 / $5.3000 | Buy Now | |
DISTI #
LT3757EDD#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6173 In Stock |
|
$3.1125 / $7.8100 | Buy Now | |
DISTI #
584-LT3757EDD#TRPBF
|
Mouser Electronics | Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 911 |
|
$3.3400 / $6.6600 | Buy Now | |
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Min Qty: 1 Package Multiple: 2500 | 1235 |
|
$3.1125 / $7.8100 | Buy Now | ||
Ameya Holding Limited | IC REG CTRLR BST FLYBK INV 10DFN | 362 |
|
RFQ | |||
DISTI #
LT3757EDD#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2100 / $3.3500 | Buy Now | |
DISTI #
C1S424500563999
|
Chip1Stop | Boost, Flyback, SEPIC, and Inverting Controller RoHS: Compliant pbFree: No Container: Cut Tape | 454 |
|
$3.3300 / $3.4300 | Buy Now |
CAD Models for LT3757EDD#TRPBF by Analog Devices Inc
Part Data Attributes for LT3757EDD#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1699
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
2.9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Voltage-Nom
|
7.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT3757EDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3757EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3757EDD#PBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3757EDD#TRPBF vs LT3757EDD#PBF |
LT3757IDD#TRPBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3757EDD#TRPBF vs LT3757IDD#TRPBF |
LT3757EDD#TRPBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3757EDD#TRPBF vs LT3757EDD#TRPBF |
LT3757IDD#TRPBF | LT3757IDD#TRPBF | Analog Devices Inc | LT3757EDD#TRPBF vs LT3757IDD#TRPBF |
LT3757IDD#PBF | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3757EDD#TRPBF vs LT3757IDD#PBF |