-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5655
|
Newark | Dc/Dc Controller, 100V, Msop-Ep, Supply Voltage Min:5.5V, Supply Voltage Max:100V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Switching Frequency:1Mhz, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT3758AHMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$5.6400 / $8.6500 | Buy Now |
DISTI #
505-LT3758AHMSE#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
670 In Stock |
|
$4.7177 / $8.3200 | Buy Now |
DISTI #
584-LT3758AHMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller RoHS: Compliant | 2477 |
|
$4.7100 / $8.4900 | Buy Now |
|
Analog Devices Inc | Hi In V, Boost, Fly, SEPIC & I Min Qty: 1 Package Multiple: 50 | 2734 |
|
$4.7177 / $8.3200 | Buy Now |
DISTI #
LT3758AHMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4700 / $4.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3758AHMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3758AHMSE#PBF
Analog Devices Inc
High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |