Part Details for LT3760IFE#PBF by Analog Devices Inc
Overview of LT3760IFE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3760IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5667
|
Newark | Led Driver, Boost, -40 To 125Deg C, Topology:Boost, Input Voltage Min:6V, Input Voltage Max:40V, Output Voltage Max:45V, Output Current Max:100Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LT3760IFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0800 / $13.1500 | Buy Now |
DISTI #
505-LT3760IFE#PBF-ND
|
DigiKey | IC LED DRVR CTRLR PWM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
235 In Stock |
|
$8.0061 / $12.6400 | Buy Now |
DISTI #
584-LT3760IFE#PBF
|
Mouser Electronics | LED Lighting Drivers 8-Channel 100mA LED Driver RoHS: Compliant | 220 |
|
$7.8600 / $12.6400 | Buy Now |
|
Analog Devices Inc | 8-Ch × 100mA LED Drvr Min Qty: 1 Package Multiple: 50 | 1100 |
|
$8.0061 / $12.6400 | Buy Now |
|
Rochester Electronics | LT3760 - 8-Channel 100mA LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$7.3900 / $8.6900 | Buy Now |
DISTI #
LT3760IFE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.6900 / $8.9400 | Buy Now |
Part Details for LT3760IFE#PBF
LT3760IFE#PBF CAD Models
LT3760IFE#PBF Part Data Attributes:
|
LT3760IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3760IFE#PBF
Analog Devices Inc
8-Channel x 100mA LED Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Display Mode | BAR GRAPH | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1.1 MHz |
Alternate Parts for LT3760IFE#PBF
This table gives cross-reference parts and alternative options found for LT3760IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3760IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3760EFE#PBF | 8-Channel x 100mA LED Driver | Analog Devices Inc | LT3760IFE#PBF vs LT3760EFE#PBF |
LT3760EFE#PBF | LT3760 - 8-Channel x 100mA LED Driver; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3760IFE#PBF vs LT3760EFE#PBF |