Part Details for LT3761EMSE-1#PBF by Analog Devices Inc
Overview of LT3761EMSE-1#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3761EMSE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3761EMSE-1#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$5.2358 / $9.2300 | Buy Now |
DISTI #
584-LT3761EMSE-1#PBF
|
Mouser Electronics | LED Lighting Drivers 60VIN LED Cntr w/ Int PWM Gen RoHS: Compliant | 378 |
|
$5.1400 / $9.2300 | Buy Now |
|
Analog Devices Inc | 60VIN LED Cntr w/ Int PWM Gen Min Qty: 1 Package Multiple: 37 | 2351 |
|
$3.8400 / $9.2300 | Buy Now |
|
Rochester Electronics | LT3761 - 60V LED Controller with Internal PWM Generator RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$4.7600 / $5.6000 | Buy Now |
|
Ameya Holding Limited | 2351 |
|
RFQ | ||
DISTI #
LT3761EMSE-1PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 111 | 0 |
|
$4.9600 / $5.4400 | Buy Now |
Part Details for LT3761EMSE-1#PBF
LT3761EMSE-1#PBF CAD Models
LT3761EMSE-1#PBF Part Data Attributes
|
LT3761EMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3761EMSE-1#PBF
Analog Devices Inc
LT3761EMSE-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |