Part Details for LT3761IMSE-1#PBF by Analog Devices Inc
Overview of LT3761IMSE-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3761IMSE-1#PBF | Analog Devices | 60VIN LED Cntr w/ Int PWM Gen | |
LT3761IMSE-1#TRPBF | Analog Devices | 60VIN LED Cntr w/ Int PWM Gen | |
LT3761IMSE#PBF | Analog Devices | 60VIN LED Cntr w/ Int PWM Gen |
Price & Stock for LT3761IMSE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3761IMSE-1#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
31 In Stock |
|
$5.3176 / $11.7700 | Buy Now |
DISTI #
584-LT3761IMSE-1#PBF
|
Mouser Electronics | LED Lighting Drivers 60VIN LED Cntr w/ Int PWM Gen RoHS: Compliant | 82 |
|
$5.3100 / $10.9100 | Buy Now |
|
Analog Devices Inc | 60VIN LED Cntr w/ Int PWM Gen Package Multiple: 37 | 2005 |
|
$5.3176 / $11.7700 | Buy Now |
DISTI #
LT3761IMSE-1PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.4900 / $6.0200 | Buy Now |
Part Details for LT3761IMSE-1#PBF
LT3761IMSE-1#PBF CAD Models
LT3761IMSE-1#PBF Part Data Attributes
|
LT3761IMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3761IMSE-1#PBF
Analog Devices Inc
LT3761IMSE-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |