There are no models available for this part yet.
Overview of LT3762HUFD#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3762HUFD#PBF | Analog Devices | 60V Synchronous Boost LED Cont | |
LT3762HUFD#TRPBF | Analog Devices | 60V Synchronous Boost LED Cont |
Price & Stock for LT3762HUFD#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3108
|
Newark | Led Driver, Sync Boost, 1.08Mhz, Qfnep28 Rohs Compliant: Yes |Analog Devices LT3762HUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0600 / $9.8800 | Buy Now | |
DISTI #
505-LT3762HUFD#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
131 In Stock |
|
$5.1564 / $11.4700 | Buy Now | |
DISTI #
584-LT3762HUFD#PBF
|
Mouser Electronics | LED Lighting Drivers 60V Synchronous Boost LED Controller RoHS: Compliant | 48 |
|
$5.1500 / $10.9100 | Buy Now | |
Analog Devices Inc | 60V Synchronous Boost LED Cont Package Multiple: 73 | 173 |
|
$5.1564 / $11.4700 | Buy Now | ||
DISTI #
83719876
|
Verical | LED Driver 500uA Supply Current 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2419 | Americas - 37 |
|
$4.6100 | Buy Now | |
DISTI #
LT3762HUFD#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.3000 / $6.1600 | Buy Now |
CAD Models for LT3762HUFD#PBF by Analog Devices Inc
Part Data Attributes for LT3762HUFD#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1712
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-04-25
|
Samacsys Manufacturer
|
Analog Devices
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
2
|
Number of Terminals
|
28
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16X.2,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
38.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|