Part Details for LT3762IFE#PBF by Analog Devices Inc
Overview of LT3762IFE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3762IFE#PBF | Analog Devices | 60V Synchronous Boost LED Cont | |
LT3762IFE#TRPBF | Analog Devices | 60V Synchronous Boost LED Cont |
Price & Stock for LT3762IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3109
|
Newark | Led Driver, Boost, 1.08Mhz, Tssop-Ep-28 Rohs Compliant: Yes |Analog Devices LT3762IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7800 / $8.8700 | Buy Now |
DISTI #
LT3762IFE#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
85 In Stock |
|
$4.6708 / $10.5500 | Buy Now |
DISTI #
584-LT3762IFE#PBF
|
Mouser Electronics | LED Lighting Drivers 60V Synchronous Boost LED Controller RoHS: Compliant | 0 |
|
$4.6700 / $9.6200 | Order Now |
|
Analog Devices Inc | 60V Synchronous Boost LED Cont Package Multiple: 50 | 317 |
|
$4.6708 / $10.5500 | Buy Now |
DISTI #
63280989
|
Verical | LED Driver 500uA Supply Current 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$4.1400 | Buy Now |
DISTI #
LT3762IFE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7600 / $5.2300 | Buy Now |
Part Details for LT3762IFE#PBF
LT3762IFE#PBF CAD Models
LT3762IFE#PBF Part Data Attributes
|
LT3762IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3762IFE#PBF
Analog Devices Inc
60V Synchronous Boost LED Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-25 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSOP28,.25,26 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 38.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |