Part Details for LT3782EFE#PBF by Linear Technology
Overview of LT3782EFE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3782EFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782EFE#PBF | Analog Devices | 2-PhBoost DC/DC Cntr |
Price & Stock for LT3782EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,28PIN,PLASTIC, LEAD FREE | 16 |
|
$12.2280 / $13.7565 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BOOST 28TSSOP | 8000 |
|
$9.7980 / $14.6960 | Buy Now |
Part Details for LT3782EFE#PBF
LT3782EFE#PBF CAD Models
LT3782EFE#PBF Part Data Attributes
|
LT3782EFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3782EFE#PBF
Linear Technology
LT3782 - 2-Phase Step-Up DC/DC Controller; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 533 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3782EFE#PBF
This table gives cross-reference parts and alternative options found for LT3782EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3782EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3782EFE#PBF | 2-Phase Step-Up DC/DC Controller | Analog Devices Inc | LT3782EFE#PBF vs LT3782EFE#PBF |
LT3782EFE | Switching Controller, Current-mode, 4A, 533kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LT3782EFE#PBF vs LT3782EFE |