Part Details for LT3782IFE#TRPBF by Analog Devices Inc
Overview of LT3782IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3782IFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782IFE#PBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3782IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3782IFE#TRPBF-ND
|
DigiKey | IC REG CTRLR BOOST 28TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9250 | Buy Now |
DISTI #
584-LT3782IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2-PhBoost DC/DC Cntr RoHS: Compliant | 0 |
|
$8.1900 | Order Now |
|
Analog Devices Inc | 2-PhBoost DC/DC Cntr Min Qty: 2000 Package Multiple: 2000 | 4000 |
|
$6.3400 / $8.9300 | Buy Now |
DISTI #
LT3782IFE#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.1900 / $8.5100 | Buy Now |
Part Details for LT3782IFE#TRPBF
LT3782IFE#TRPBF CAD Models
LT3782IFE#TRPBF Part Data Attributes
|
LT3782IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3782IFE#TRPBF
Analog Devices Inc
2-Phase Step-Up DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 533 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3782IFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3782IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3782IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3782IFE#TRPBF | LT3782 - 2-Phase Step-Up DC/DC Controller; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3782IFE#TRPBF vs LT3782IFE#TRPBF |
LT3782IFE#TR | IC 4 A SWITCHING CONTROLLER, 533 kHz SWITCHING FREQ-MAX, PDSO28, 4.40 MM, PLASTIC, TSSOP-28, Switching Regulator or Controller | Linear Technology | LT3782IFE#TRPBF vs LT3782IFE#TR |