Part Details for LT3791EFE-1#PBF by Linear Technology
Overview of LT3791EFE-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3791EFE-1#TRPBF | Analog Devices | 60V 4-Switch Sync Buck-Boost C | |
LT3791EFE#TRPBF | Analog Devices | 60V 4-Switch Sync Buck-Boost L | |
LT3791EFE#PBF | Analog Devices | 60V 4-Switch Sync Buck-Boost L |
Price & Stock for LT3791EFE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG CTRLR BUCK-BOOST 38TSSOP | 23500 |
|
$6.0290 / $9.0440 | Buy Now |
Part Details for LT3791EFE-1#PBF
LT3791EFE-1#PBF CAD Models
LT3791EFE-1#PBF Part Data Attributes
|
LT3791EFE-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3791EFE-1#PBF
Linear Technology
LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 735 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3791EFE-1#PBF
This table gives cross-reference parts and alternative options found for LT3791EFE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3791EFE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3791EFE-1#TRPBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LT3791EFE-1#PBF vs LT3791EFE-1#TRPBF |
LT3791MPFE-1#PBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -55°C to 125°C | Linear Technology | LT3791EFE-1#PBF vs LT3791MPFE-1#PBF |
LT3791EFE-1#PBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LT3791EFE-1#PBF vs LT3791EFE-1#PBF |
LT3791HFE-1#TRPBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 125°C | Linear Technology | LT3791EFE-1#PBF vs LT3791HFE-1#TRPBF |
LT3791IFE-1#TRPBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LT3791EFE-1#PBF vs LT3791IFE-1#TRPBF |
LT3791MPFE-1#TRPBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -55°C to 125°C | Linear Technology | LT3791EFE-1#PBF vs LT3791MPFE-1#TRPBF |
LT3791IFE-1#PBF | 60V 4-Switch Synchronous Buck-Boost Controller | Analog Devices Inc | LT3791EFE-1#PBF vs LT3791IFE-1#PBF |
LT3791IFE-1#PBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3791EFE-1#PBF vs LT3791IFE-1#PBF |
LT3791IFE-1#TRPBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3791EFE-1#PBF vs LT3791IFE-1#TRPBF |
LT3791EFE-1#TRPBF | LT3791-1 - 60V 4-Switch Synchronous Buck-Boost Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3791EFE-1#PBF vs LT3791EFE-1#TRPBF |