Part Details for LT3825EFE#TRPBF by Analog Devices Inc
Overview of LT3825EFE#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3825EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5690
|
Newark | Dc/Dc Ctrl, Flyback, 100Khz, 125Deg C, Supply Voltage Min:14V, Supply Voltage Max:75V, No. Of Outputs:1Outputs, Duty Cycle (%):88%, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins, Switching Frequency:100Khz, Topology:Isolated Flybackrohs Compliant: Yes |Analog Devices LT3825EFE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2013 |
|
$5.2700 / $9.3000 | Buy Now |
DISTI #
LT3825EFE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR FLYBACK 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7483 In Stock |
|
$4.8844 / $8.9400 | Buy Now |
DISTI #
584-LT3825EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Iso No-Opto Sync Fly Cntr w/ Wide In S R RoHS: Compliant | 7241 |
|
$4.6700 / $8.8900 | Buy Now |
|
Analog Devices Inc | Iso No-Opto Sync Fly Cntr w/ W Min Qty: 1 Package Multiple: 2500 | 6498 |
|
$4.8844 / $8.9400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR FLYBK ISO 16-TSSOP | 451 |
|
RFQ | |
DISTI #
LT3825EFE#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8000 / $4.9900 | Buy Now |
DISTI #
4026281
|
element14 Asia-Pacific | DC/DC CTRL, FLYBACK, 100KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2013 |
|
$5.2400 / $9.4232 | Buy Now |
DISTI #
4026281RL
|
element14 Asia-Pacific | DC/DC CTRL, FLYBACK, 100KHZ, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2013 |
|
$5.2400 / $8.5205 | Buy Now |
DISTI #
4026281
|
Farnell | DC/DC CTRL, FLYBACK, 100KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2013 |
|
$5.1201 / $8.8540 | Buy Now |
DISTI #
4026281RL
|
Farnell | DC/DC CTRL, FLYBACK, 100KHZ, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2013 |
|
$5.1201 / $8.0048 | Buy Now |
Part Details for LT3825EFE#TRPBF
LT3825EFE#TRPBF CAD Models
LT3825EFE#TRPBF Part Data Attributes
|
LT3825EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3825EFE#TRPBF
Analog Devices Inc
Isolated No-Opto Synchronous Flyback Controller with Wide Input Supply Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, ROHS COMPLIANT, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3825EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3825EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3825EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3825EFE#TR | LT3825 - Isolated No-Opto Synchronous Flyback Controller with Wide Input Supply Range; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3825EFE#TRPBF vs LT3825EFE#TR |
LT3825EFE#TRPBF | LT3825 - Isolated No-Opto Synchronous Flyback Controller with Wide Input Supply Range; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3825EFE#TRPBF vs LT3825EFE#TRPBF |
LT3825EFE#PBF | LT3825 - Isolated No-Opto Synchronous Flyback Controller with Wide Input Supply Range; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3825EFE#TRPBF vs LT3825EFE#PBF |
LT3825EFE | LT3825 - Isolated No-Opto Synchronous Flyback Controller with Wide Input Supply Range; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3825EFE#TRPBF vs LT3825EFE |
LT3825EFE#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3825EFE#TRPBF vs LT3825EFE#TR |