-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3844IFE#PBF | Analog Devices | Hi V, C Mode Sw Reg Cntr w/ Pr | |
LT3844IFE#TRPBF | Analog Devices | Hi V, C Mode Sw Reg Cntr w/ Pr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5694
|
Newark | Dc/Dc Ctrl, Boost, Buck, Sepic, 300Khz, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3844IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$7.8900 / $11.0400 | Buy Now |
DISTI #
LT3844IFE#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
249 In Stock |
|
$5.7500 / $12.5100 | Buy Now |
DISTI #
584-LT3844IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, C Mode Sw Reg Cntr w/ Progmable Op RoHS: Compliant | 55 |
|
$5.7500 / $11.7000 | Buy Now |
|
Analog Devices Inc | Hi V, C Mode Sw Reg Cntr w/ Pr Package Multiple: 95 | 240 |
|
$5.7500 / $12.5100 | Buy Now |
DISTI #
LT3844IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$5.9400 / $6.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3844IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3844IFE#PBF
Analog Devices Inc
High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS OUTPUT VOLTAGES UP TO 36V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3844IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3844IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3844IFE#TR | LT3844 - High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3844IFE#PBF vs LT3844IFE#TR |
LT3844IFE#PBF | LT3844 - High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3844IFE#PBF vs LT3844IFE#PBF |
LT3844EFE#PBF | LT3844 - High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3844IFE#PBF vs LT3844EFE#PBF |
LT3844EFE#TR | LT3844 - High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3844IFE#PBF vs LT3844EFE#TR |
LT3844IFE#TRPBF | LT3844 - High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3844IFE#PBF vs LT3844IFE#TRPBF |
LT3844IFE | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3844IFE#PBF vs LT3844IFE |
LT3844EFE#TRPBF | High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency | Analog Devices Inc | LT3844IFE#PBF vs LT3844EFE#TRPBF |
LT3844EFE#TR | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3844IFE#PBF vs LT3844EFE#TR |
LT3844EFE | LT3844 - High Voltage, Current Mode Switching Regulator Controller with Programmable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3844IFE#PBF vs LT3844EFE |
LT3844IFE#TR | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3844IFE#PBF vs LT3844IFE#TR |