Part Details for LT3909IMSE#PBF by Analog Devices Inc
Overview of LT3909IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3909IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3909IMSE#PBF-ND
|
DigiKey | IC LED DRV RGLTR PWM 50MA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
129 In Stock |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
584-LT3909IMSE#PBF
|
Mouser Electronics | LED Lighting Drivers 2-String 60mA, 2MHz Step-Up LED Driver with 2 Current Matching RoHS: Compliant | 0 |
|
$4.5100 / $7.9500 | Order Now |
|
Analog Devices Inc | 2-String × 60mA, 2MHz Boost LE Min Qty: 1 Package Multiple: 37 | 1987 |
|
$3.3100 / $7.9600 | Buy Now |
DISTI #
77799274
|
Verical | LED Driver 20 Segment 700uA Supply Current 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 110 |
|
$4.0610 / $6.9260 | Buy Now |
DISTI #
LT3909IMSE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 148 | 0 |
|
$4.2700 / $4.6900 | Buy Now |
Part Details for LT3909IMSE#PBF
LT3909IMSE#PBF CAD Models
LT3909IMSE#PBF Part Data Attributes:
|
LT3909IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3909IMSE#PBF
Analog Devices Inc
2-String x 60mA, 2MHz Step-Up LED Driver with ±2% Current Matching
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC | |
Package Code | HTSSOP | |
Package Equivalence Code | TSOP12,.20,26 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.039 mm |