There are no models available for this part yet.
Overview of LT3909IMSE#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3909IMSE#TRPBF | Analog Devices | 2-String × 60mA, 2MHz Boost LE | |
LT3909IMSE#PBF | Analog Devices | 2-String × 60mA, 2MHz Boost LE | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LT3909IMSE#TRPBF by Linear Technology
Part Data Attributes for LT3909IMSE#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
MSOP-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
MSE
|
Reach Compliance Code
|
compliant
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Segments
|
20
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSOP12,.20,26
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Min
|
2.9 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.039 mm
|