Part Details for LT3922EUFD-1#TRPBF by Analog Devices Inc
Overview of LT3922EUFD-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3922EUFD#TRPBF | Analog Devices | 36V, 2A Sync Boost LED Drvr | |
LT3922EUFD-1#TRPBF | Analog Devices | 36V, 2A Sync Boost LED Drvr | |
LT3922EUFD#PBF | Analog Devices | 36V, 2A Sync Boost LED Drvr |
Price & Stock for LT3922EUFD-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3922EUFD-1#TRPBF-ND
|
DigiKey | IC LED DRVR CTRLR PWM 2.3A 28QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
DISTI #
584-LT3922EUFD1TRPBF
|
Mouser Electronics | LED Lighting Drivers 36V, 2A Sync Boost LED Drvr RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
|
Analog Devices Inc | 36V, 2A Sync Boost LED Drvr Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.9600 / $4.2100 | Buy Now |
DISTI #
66417489
|
Verical | LED Driver 4000uA Supply Current 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.8270 | Buy Now |
DISTI #
LT3922EUF1TRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8300 / $3.9700 | Buy Now |
Part Details for LT3922EUFD-1#TRPBF
LT3922EUFD-1#TRPBF CAD Models
LT3922EUFD-1#TRPBF Part Data Attributes
|
LT3922EUFD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3922EUFD-1#TRPBF
Analog Devices Inc
36V, 2.3A Synchronous Step-Up LED Driver with 25,000:1 PWM Dimming
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-07-09 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N28 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 0.00828 MHz |