LT3922IUFD#TRPBF
Description: 36V, 2A Synchronous Step-Up LED Driver

Overview of LT3922IUFD#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3922IUFD#TRPBF Analog Devices 36V, 2A Sync Boost LED Drvr
LT3922IUFD-1#TRPBF Analog Devices 36V, 2A Sync Boost LED Drvr
LT3922IUFD-1#PBF Analog Devices 36V, 2A Sync Boost LED Drvr

Price & Stock for LT3922IUFD#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT3922IUFD#TRPBF-ND
DigiKey IC LED DRVR CTRLR PWM 2.3A 28QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.4625
$4.4625 Buy Now
DISTI # 584-LT3922IUFD#TRPBF
Mouser Electronics LED Lighting Drivers 36V, 2A Sync Boost LED Drvr RoHS: Compliant 0
  • 2,500 $4.6800
$4.6800 Order Now
Analog Devices Inc 36V, 2A Sync Boost LED Drvr Min Qty: 2500 Package Multiple: 2500 0
  • 1 $5.0800
  • 1,000 $3.5700
  • 2,500 $4.4625
$3.5700 / $5.0800 Buy Now
DISTI # LT3922IUFDTRPBF
Richardson RFPD LED DRIVER IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $4.7900
  • 5,000 $4.6100
$4.6100 / $4.7900 Buy Now

CAD Models for LT3922IUFD#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3922IUFD#TRPBF by Analog Devices Inc

LT3922IUFD#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
28
Manufacturer Package Code
05-08-1712
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PQCC-N28
Length
5 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Current-Max
4 mA
Supply Voltage-Max
36 V
Supply Voltage-Min
2.8 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. LT3922IUFD#TRPBF
    Analog Devices Inc
    36V, 2A Synchronous Step-Up LED Driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3922IUFD#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3922IUFD#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3922IUFD#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT3922IUFD#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3922IUFD#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3922IUFD#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3922IUFD#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3922IUFD#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3922IUFD#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: