Part Details for LT3922IUFD-1#WPBF by Analog Devices Inc
Overview of LT3922IUFD-1#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3922IUFD#TRPBF | Analog Devices | 36V, 2A Sync Boost LED Drvr | |
LT3922IUFD-1#PBF | Analog Devices | 36V, 2A Sync Boost LED Drvr | |
LT3922IUFD#PBF | Analog Devices | 36V, 2A Sync Boost LED Drvr |
Price & Stock for LT3922IUFD-1#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 36V, 2A Sync Boost LED Drvr Package Multiple: 73 | 0 |
|
$3.4600 / $5.4600 | Buy Now |
Part Details for LT3922IUFD-1#WPBF
LT3922IUFD-1#WPBF CAD Models
LT3922IUFD-1#WPBF Part Data Attributes
|
LT3922IUFD-1#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3922IUFD-1#WPBF
Analog Devices Inc
36V, 2.3A Synchronous Step-Up LED Driver with 25,000:1 PWM Dimming
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N28 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.00828 MHz |