Part Details for LT3952AHFE#WTRPBF by Analog Devices Inc
Overview of LT3952AHFE#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3952AHFE#PBF | Analog Devices | Improved LT3952; 60V/4A Boost | |
LT3952AHFE#TRPBF | Analog Devices | Improved LT3952; 60V/4A Boost | |
LT1014ISW#TRPBF | Analog Devices | 4x Prec Op Amp |
Price & Stock for LT3952AHFE#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 60V/4A Boost LED Driver Min Qty: 2000 Package Multiple: 2000 | 12000 |
|
$4.5500 / $7.1800 | Buy Now |
Part Details for LT3952AHFE#WTRPBF
LT3952AHFE#WTRPBF CAD Models
LT3952AHFE#WTRPBF Part Data Attributes
|
LT3952AHFE#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3952AHFE#WTRPBF
Analog Devices Inc
60V LED Driver with 4A Switch Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-08-31 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |