There are no models available for this part yet.
Overview of LT3952AIFE#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3952AIFE#TRPBF | Analog Devices | Improved LT3952; 60V/4A Boost | |
LT3952AIFE#PBF | Analog Devices | Improved LT3952; 60V/4A Boost |
Price & Stock for LT3952AIFE#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK5710
|
Newark | Led Driver, Boost, -40 To 125Deg C, Topology:Boost, Led Driver Type:-, Input Voltage Min:3V, Input Voltage Max:42V, Output Voltage Max:60V, Output Current Max:-, Switching Frequency Typ:3Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3952AIFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$5.8800 / $9.0300 | Buy Now | |
DISTI #
505-LT3952AIFE#PBF-ND
|
DigiKey | IC LED DRVR RGLTR PWM 4A 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
120 In Stock |
|
$4.7519 / $10.7000 | Buy Now | |
DISTI #
584-LT3952AIFE#PBF
|
Mouser Electronics | LED Lighting Drivers Improved LT3952, 60V/4A Boost LED Driver RoHS: Compliant | 1806 |
|
$4.7600 / $9.0300 | Buy Now | |
Analog Devices Inc | Improved LT3952, 60V/4A Boost Package Multiple: 50 | 2624 |
|
$4.7519 / $10.7000 | Buy Now | ||
DISTI #
LT3952AIFE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.8600 / $5.3200 | Buy Now |
CAD Models for LT3952AIFE#PBF by Analog Devices Inc
Part Data Attributes for LT3952AIFE#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1663 (EB)
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2019-06-14
|
Samacsys Manufacturer
|
Analog Devices
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
2
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
42 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|