Part Details for LT3952AIFE#TRPBF by Analog Devices Inc
Overview of LT3952AIFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3952AIFE#TRPBF | Analog Devices | Improved LT3952; 60V/4A Boost | |
LT3952AIFE#PBF | Analog Devices | Improved LT3952; 60V/4A Boost | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3952AIFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3952AIFE#TRPBF-ND
|
DigiKey | IC LED DRVR RGLTR PWM 4A 28TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7000 | Buy Now |
DISTI #
584-LT3952AIFE#TRPBF
|
Mouser Electronics | LED Lighting Drivers Improved LT3952, 60V/4A Boost LED Driver RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
|
Analog Devices Inc | Improved LT3952, 60V/4A Boost Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.7600 / $5.9200 | Buy Now |
DISTI #
LT3952AIFETRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.8600 / $5.0500 | Buy Now |
DISTI #
C1S103102584952
|
Chip1Stop | LED Drivers | 1805 |
|
$5.5453 / $6.1100 | Buy Now |
Part Details for LT3952AIFE#TRPBF
LT3952AIFE#TRPBF CAD Models
LT3952AIFE#TRPBF Part Data Attributes
|
LT3952AIFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3952AIFE#TRPBF
Analog Devices Inc
60V LED Driver with 4A Switch Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-14 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for LT3952AIFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3952AIFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3952AIFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3952AIFE#PBF | 60V LED Driver with 4A Switch Current | Analog Devices Inc | LT3952AIFE#TRPBF vs LT3952AIFE#PBF |