There are no models available for this part yet.
Overview of LT3954EUHE#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3954EUHE#PBF | Analog Devices | 40Vin LED Conv w/ Int PWM Gen | |
LT3954EUHE#TRPBF | Analog Devices | 40Vin LED Conv w/ Int PWM Gen |
Price & Stock for LT3954EUHE#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3954EUHE#PBF-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 5A 36QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3875 / $11.8900 | Buy Now | |
DISTI #
584-LT3954EUHE#PBF
|
Mouser Electronics | LED Lighting Drivers 40Vin LED Conv w/ Int PWM Gen RoHS: Compliant | 0 |
|
$5.3800 / $11.0400 | Order Now | |
Analog Devices Inc | 40Vin LED Conv w/ Int PWM Gen Package Multiple: 61 | 0 |
|
$5.3875 / $11.8900 | Buy Now | ||
Rochester Electronics | LT3954 - 40VIN LED Converter with Internal PWM Generator RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$5.3400 / $6.2900 | Buy Now | ||
DISTI #
LT3954EUHE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 61 | 0 |
|
$5.5700 / $6.4700 | Buy Now |
CAD Models for LT3954EUHE#PBF by Analog Devices Inc
Part Data Attributes for LT3954EUHE#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-36
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1836
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
SEATED HT-CALCULATED
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PQCC-N36
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC36,.2X.24,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
2.2 mA
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
1050 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|