There are no models available for this part yet.
Overview of LT3957AEUHE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3957AEUHE#TRPBF | Analog Devices | Boost, Fly, SEPIC & Inv Conv w | |
LT3957AEUHE#PBF | Analog Devices | Boost, Fly, SEPIC & Inv Conv w | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3957AEUHE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT3957AEUHE#TRPBFCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A 36QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3876 In Stock |
|
$4.4250 / $10.2200 | Buy Now | |
DISTI #
584-LT3957AEUHETRPBF
|
Mouser Electronics | Switching Voltage Regulators Boost, Fly, SEPIC & Inv Conv w/ 5A, 40V RoHS: Compliant | 1542 |
|
$4.4200 / $9.7000 | Buy Now | |
Analog Devices Inc | Boost, Fly, SEPIC & Inv Conv w Min Qty: 1 Package Multiple: 2500 | 776 |
|
$4.4250 / $10.2200 | Buy Now | ||
DISTI #
LT3957AEUHETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
CAD Models for LT3957AEUHE#TRPBF by Analog Devices Inc
Part Data Attributes for LT3957AEUHE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5 X 6 MM, LEAD FREE, PLASTIC, QFN-38/28
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1836
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PQCC-N38
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
38
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
6.8 A
|
Output Voltage-Nom
|
5.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28/36,.19X.23,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1200 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|