Part Details for LT3957AIUHE#PBF by Analog Devices Inc
Overview of LT3957AIUHE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3957AIUHE#TRPBF | Analog Devices | Boost, Fly, SEPIC & Inv Conv w | |
LT3957AIUHE#PBF | Analog Devices | Boost, Fly, SEPIC & Inv Conv w |
Price & Stock for LT3957AIUHE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8833
|
Newark | Dc/Dc Conv, Boost, Inv, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Flyback, Inverting, Sepic, Input Voltage Min:3V, Input Voltage Max:40V, Max Output Current:5A, No. Of Pins:36Pins Rohs Compliant: Yes |Analog Devices LT3957AIUHE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$6.9800 / $9.7800 | Buy Now |
DISTI #
LT3957AIUHE#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A 36QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
356 In Stock |
|
$5.1102 / $11.3800 | Buy Now |
DISTI #
584-LT3957AIUHE#PBF
|
Mouser Electronics | Switching Voltage Regulators Boost, Fly, SEPIC & Inv Conv w/ 5A, 40V RoHS: Compliant | 205 |
|
$5.0600 / $9.7800 | Buy Now |
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Conv w Package Multiple: 61 | 72 |
|
$5.1102 / $11.3800 | Buy Now |
DISTI #
LT3957AIUHE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 122 | 0 |
|
$5.2500 / $5.7600 | Buy Now |
Part Details for LT3957AIUHE#PBF
LT3957AIUHE#PBF CAD Models
LT3957AIUHE#PBF Part Data Attributes
|
LT3957AIUHE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3957AIUHE#PBF
Analog Devices Inc
Boost, Flyback, SEPIC and Inverting Converter with 5A, 40V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-38/28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1836 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.8 A | |
Output Voltage-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28/36,.19X.23,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |