Part Details for LT3970IDDB-3.3#TRMPBF by Linear Technology
Overview of LT3970IDDB-3.3#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3970IDDB-3.3#TRMPBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q | |
LT3970IDDB-5#TRMPBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q | |
LT3970IDDB#TRMPBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q |
Part Details for LT3970IDDB-3.3#TRMPBF
LT3970IDDB-3.3#TRMPBF CAD Models
LT3970IDDB-3.3#TRMPBF Part Data Attributes
|
LT3970IDDB-3.3#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3970IDDB-3.3#TRMPBF
Linear Technology
LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.865 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT3970IDDB-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LT3970IDDB-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3970IDDB-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3970EDDB-3.3#TRPBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IDDB-3.3#TRMPBF vs LT3970EDDB-3.3#TRPBF |
LT3970IDDB-3.3#PBF | 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3970IDDB-3.3#TRMPBF vs LT3970IDDB-3.3#PBF |
LT3970EDDB-3.3#PBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IDDB-3.3#TRMPBF vs LT3970EDDB-3.3#PBF |
LT3970IDDB-3.3#PBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IDDB-3.3#TRMPBF vs LT3970IDDB-3.3#PBF |
LT3970EDDB-3.3#PBF | 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3970IDDB-3.3#TRMPBF vs LT3970EDDB-3.3#PBF |
LT3970IDDB-3.3#TRMPBF | LT3970IDDB-3.3#TRMPBF | Analog Devices Inc | LT3970IDDB-3.3#TRMPBF vs LT3970IDDB-3.3#TRMPBF |
LT3970IDDB-3.3#TRPBF | LT3970IDDB-3.3#TRPBF | Analog Devices Inc | LT3970IDDB-3.3#TRMPBF vs LT3970IDDB-3.3#TRPBF |