Part Details for LT3971IDD-5#TRPBF by Analog Devices Inc
Overview of LT3971IDD-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3971IDD-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3971IDD-5#TRPBF-ND
|
DigiKey | IC REG BUCK 5V 1.2A 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8187 | Buy Now |
DISTI #
584-LT3971IDD-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators 38V, 1.2A, 2MHz Buck Reg w/ 2.8uA Q C RoHS: Compliant | 0 |
|
$4.8100 | Order Now |
|
Analog Devices Inc | 38V, 1.2A, 2MHz Buck Reg w/ 2. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6700 / $5.1500 | Buy Now |
DISTI #
LT3971IDD-5TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7400 / $4.9300 | Buy Now |
Part Details for LT3971IDD-5#TRPBF
LT3971IDD-5#TRPBF CAD Models
LT3971IDD-5#TRPBF Part Data Attributes
|
LT3971IDD-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3971IDD-5#TRPBF
Analog Devices Inc
38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3971IDD-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3971IDD-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3971IDD-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3971EDD-5#TRPBF | LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3971IDD-5#TRPBF vs LT3971EDD-5#TRPBF |
LT3971EDD-5#TRPBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LT3971IDD-5#TRPBF vs LT3971EDD-5#TRPBF |
LT3971IDD-5#TRPBF | LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3971IDD-5#TRPBF vs LT3971IDD-5#TRPBF |