-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8851
|
Newark | Dc/Dc Conv, Buck, 2.15Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:4.2V, Input Voltage Max:42V, Output Current:750Ma, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3973IMSE-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1400 / $9.4200 | Buy Now |
DISTI #
LT3973IMSE-5#PBF-ND
|
DigiKey | IC REG BUCK 5V 750MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
746 In Stock |
|
$5.1404 / $9.0600 | Buy Now |
DISTI #
584-LT3973IMSE-5#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 750mA Buck Reg w/ 2.5uA Q C & Int RoHS: Compliant | 1575 |
|
$5.2500 / $9.0500 | Buy Now |
|
Analog Devices Inc | 42V, 750mA Buck Reg w/ 2.5µA Q Min Qty: 1 Package Multiple: 50 | 200 |
|
$5.1404 / $9.0600 | Buy Now |
DISTI #
LT3973IMSE-5PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 100 |
|
$4.8700 / $5.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3973IMSE-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3973IMSE-5#PBF
Analog Devices Inc
42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.98 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |