Part Details for LT3976IUDD#TRPBF by Analog Devices Inc
Overview of LT3976IUDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3976IUDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3976IUDD#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 5A 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4731 | Buy Now |
DISTI #
584-LT3976IUDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 5A, 2MHz Step-Down Switching Regulator with 3.3?A Quiescent Current RoHS: Compliant | 0 |
|
$6.6400 | Order Now |
|
Analog Devices Inc | 40V, 5A, 2MHz Buck Sw Reg w/ 3 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.9300 / $6.9400 | Buy Now |
DISTI #
LT3976IUDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3600 / $6.6200 | Buy Now |
Part Details for LT3976IUDD#TRPBF
LT3976IUDD#TRPBF CAD Models
LT3976IUDD#TRPBF Part Data Attributes:
|
LT3976IUDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3976IUDD#TRPBF
Analog Devices Inc
40V, 5A, 2MHz Step-Down Switching Regulator with 3.3µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |