-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, 1A, 1MHz Push-Pull DC/DC Driver with Duty Cycle Control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3999EDD#PBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ | |
LT3999EDD#TRPBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8877
|
Newark | Dc/Dc Conv, Push-Pull, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Push-Pull, Input Voltage Min:2.7V, Input Voltage Max:36V, Ic Case/Package:Msop, No. Of Pins:10Pins, Output Voltage Min:- Rohs Compliant: Yes |Analog Devices LT3999EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$4.6200 / $5.5200 | Buy Now |
DISTI #
505-LT3999EDD#PBF-ND
|
DigiKey | IC REG PUSH-PULL ADJ 1A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12017 In Stock |
|
$4.1375 / $6.2100 | Buy Now |
DISTI #
584-LT3999EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators L N, 1A, 1MHz PP DC/DC Drvr w/ Duty Cycl RoHS: Compliant | 121 |
|
$4.3600 / $6.3500 | Buy Now |
|
Analog Devices Inc | L N, 1A, 1MHz PP DC/DC Drvr w/ Package Multiple: 121 | 2646 |
|
$3.3100 / $6.2100 | Buy Now |
|
Rochester Electronics | LT3999 - Low Noise, 1A, 1MHz Push-Pull DC/DC Driver with Duty Cycle Control RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$4.1000 / $4.8300 | Buy Now |
DISTI #
LT3999EDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.2700 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3999EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3999EDD#PBF
Analog Devices Inc
Low Noise, 1A, 1MHz Push-Pull DC/DC Driver with Duty Cycle Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |