Part Details for LT3999EDD#TRPBF by Analog Devices Inc
Overview of LT3999EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3999EDD#TRPBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ | |
LT3999EDD#PBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3999EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5764
|
Newark | Dc/Dc Conv, Push-Pull, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Push-Pull, Input Voltage Min:2.7V, Input Voltage Max:36V, Ic Case/Package:Msop, No. Of Pins:10Pins, Output Voltage Min:- Rohs Compliant: Yes |Analog Devices LT3999EDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 239 |
|
$4.9600 / $5.5300 | Buy Now |
DISTI #
LT3999EDD#TRPBFCT-ND
|
DigiKey | IC REG PUSH-PULL ADJ 1A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14745 In Stock |
|
$4.1375 / $5.5200 | Buy Now |
DISTI #
584-LT3999EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L N, 1A, 1MHz PP DC/DC Drvr w/ Duty Cycl RoHS: Compliant | 2341 |
|
$4.1300 / $5.5200 | Buy Now |
|
Analog Devices Inc | L N, 1A, 1MHz PP DC/DC Drvr w/ Min Qty: 1 Package Multiple: 2500 | 2950 |
|
$4.5316 / $7.8500 | Buy Now |
DISTI #
LT3999EDD#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2700 / $4.4500 | Buy Now |
Part Details for LT3999EDD#TRPBF
LT3999EDD#TRPBF CAD Models
LT3999EDD#TRPBF Part Data Attributes
|
LT3999EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3999EDD#TRPBF
Analog Devices Inc
Low Noise, 1A, 1MHz Push-Pull DC/DC Driver with Duty Cycle Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |