There are no models available for this part yet.
Overview of LT3999HMSE#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3999HMSE#TRPBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ | |
LT3999HMSE#PBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ |
Price & Stock for LT3999HMSE#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK8879
|
Newark | Dc/Dc Conv, Push-Pull, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Push-Pull, Input Voltage Min:2.7V, Input Voltage Max:36V, Ic Case/Package:Msop, No. Of Pins:10Pins, Output Voltage Min:- Rohs Compliant: Yes |Analog Devices LT3999HMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$5.7400 / $9.7100 | Buy Now | |
DISTI #
505-LT3999HMSE#PBF-ND
|
DigiKey | IC REG PUSH-PULL ADJ 1A 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
615 In Stock |
|
$5.6947 / $9.2400 | Buy Now | |
DISTI #
584-LT3999HMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators L N, 1A, 1MHz PP DC/DC Drvr w/ Duty Cycl RoHS: Compliant | 2236 |
|
$5.8100 / $9.2400 | Buy Now | |
Analog Devices Inc | L N, 1A, 1MHz PP DC/DC Drvr w/ Package Multiple: 50 | 2923 |
|
$5.6947 / $9.2400 | Buy Now | ||
DISTI #
LT3999HMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2800 / $5.7900 | Buy Now |
CAD Models for LT3999HMSE#PBF by Analog Devices Inc
Part Data Attributes for LT3999HMSE#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1664
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.7 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Resources and Additional Insights for LT3999HMSE#PBF
Reference Designs related to LT3999HMSE#PBF
Related Parts for LT3999HMSE#PBF
-
LT3999EMSE#PBFSwitching Regulator or Controllers
-
ISO7740FDWROther Analog ICs
-
FPF2195Power Management Circuits
-
TPS22810DRVRPeripheral Drivers
-
OPA237UAOperational Amplifiers
-
AT45DB641E-MHN-TFlash Memories
-
PL133-37TI-RClock Drivers
-
FT4232HQ-REELSerial IO/Communication Controllers
-
EPCQ32ASI8NOther Memory ICs