-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTPoE++/PoE+/PoE PD Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8893
|
Newark | Pd Controller, 60V, Msop-10, Poe Controller Type:Pd Controller, Input Voltage:60V, Uvlo:31V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:1Channels, Power Max:90W, Duty Cycle (%):-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT4275AIMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$3.4000 / $5.4300 | Buy Now |
DISTI #
505-LT4275AIMS#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
253 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
584-LT4275AIMS#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN LTPoE++/PoE+/PoE PD Cntr RoHS: Compliant | 3413 |
|
$2.4400 / $5.2200 | Buy Now |
DISTI #
V36:1790_06430291
|
Arrow Electronics | Power Over Ethernet PD Controller 23V 60V 90W 10-Pin MSOP RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2331 | Americas - 1050 |
|
$2.4100 / $3.3950 | Buy Now |
|
Analog Devices Inc | LTPoE++/PoE+/PoE PD Cntr Min Qty: 1 Package Multiple: 50 | 101 |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
78062788
|
Verical | Power Over Ethernet PD Controller 23V 60V 90W 10-Pin MSOP RoHS: Compliant Min Qty: 250 Package Multiple: 50 Date Code: 2331 | Americas - 1050 |
|
$2.4100 / $3.3950 | Buy Now |
DISTI #
35263854
|
Verical | Power Over Ethernet PD Controller 23V 60V 90W 10-Pin MSOP RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.0000 | Buy Now |
DISTI #
LT4275AIMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 250 | 0 |
|
$2.5200 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4275AIMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4275AIMS#PBF
Analog Devices Inc
LTPoE++/PoE+/PoE PD Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |