-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTPoE++/PoE+/PoE PD Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT4275BHDD#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
584-LT4275BHDD#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN LTPoE++/PoE+/PoE PD Cntr RoHS: Compliant | 793 |
|
$2.3900 / $4.9200 | Buy Now |
|
Analog Devices Inc | LTPoE++/PoE+/PoE PD Cntr Min Qty: 1 Package Multiple: 121 | 11020 |
|
$1.8400 / $4.9200 | Buy Now |
DISTI #
LT4275BHDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 242 | 0 |
|
$2.3800 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4275BHDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4275BHDD#PBF
Analog Devices Inc
LTPoE++/PoE+/PoE PD Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |