-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTPoE++/PoE+/PoE PD Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8895
|
Newark | Pd Controller, 60V, Msop-10, Poe Controller Type:Pd Controller, Input Voltage:60V, Uvlo:31V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:1Channels, Power Max:25.5W, Duty Cycle (%):-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT4275BIMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$2.6700 / $4.2600 | Buy Now |
DISTI #
LT4275BIMS#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
279 In Stock |
|
$1.9780 / $4.1000 | Buy Now |
DISTI #
584-LT4275BIMS#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN LTPoE++/PoE+/PoE PD Cntr RoHS: Compliant | 4791 |
|
$2.0100 / $4.1000 | Buy Now |
|
Analog Devices Inc | LTPoE++/PoE+/PoE PD Cntr Min Qty: 1 Package Multiple: 50 | 10606 |
|
$1.9780 / $4.1000 | Buy Now |
|
Rochester Electronics | LT4275 - LTPOE++/POE+/POE PD Controller RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$1.9000 / $2.2300 | Buy Now |
DISTI #
LT4275BIMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 300 | 0 |
|
$1.9800 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4275BIMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4275BIMS#PBF
Analog Devices Inc
LTPoE++/PoE+/PoE PD Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |