Part Details for LT4276AIUFD#PBF by Analog Devices Inc
Overview of LT4276AIUFD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4276AIUFD#PBF | Analog Devices | LTPoE++/PoE+/PoE PD For/Fly Cn | |
LT4276AIUFD#TRPBF | Analog Devices | LTPoE++/PoE+/PoE PD For/Fly Cn |
Price & Stock for LT4276AIUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5776
|
Newark | Pd Controller, 60V, Qfn-Ep-28, Poe Standard:Ieee 802.3Af, 802.3At, Ltpoe++, Poe Controller Type:Pd Controller, Input Voltage:40V, Output Current Max:-, Uvlo:-, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LT4276AIUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$4.6000 / $7.0700 | Buy Now |
DISTI #
505-LT4276AIUFD#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
534 In Stock |
|
$3.6750 / $8.8600 | Buy Now |
DISTI #
584-LT4276AIUFD#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN LTPoE++/PoE+/PoE PD For/Fly Cntr RoHS: Compliant | 146 |
|
$3.6700 / $8.3600 | Buy Now |
|
Analog Devices Inc | LTPoE++/PoE+/PoE PD For/Fly Cn Package Multiple: 73 | 4414 |
|
$3.6750 / $8.8600 | Buy Now |
DISTI #
35211261
|
Verical | Power Over Ethernet PD Controller 60V 90W 28-Pin QFN EP RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 4234 |
|
$4.4300 | Buy Now |
DISTI #
LT4276AIUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.7900 / $4.1600 | Buy Now |
Part Details for LT4276AIUFD#PBF
LT4276AIUFD#PBF CAD Models
LT4276AIUFD#PBF Part Data Attributes
|
LT4276AIUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4276AIUFD#PBF
Analog Devices Inc
LTPoE++/PoE+/PoE PD Forward/Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |