-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTPoE++/PoE+/PoE PD Forward/Flyback Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT4276BHUFD#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1610 In Stock |
|
$3.7027 / $6.7800 | Buy Now |
DISTI #
584-LT4276BHUFD#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN LTPoE++/PoE+/PoE PD For/Fly Cntr RoHS: Compliant | 3 |
|
$3.9400 / $6.9600 | Buy Now |
DISTI #
V99:2348_06430337
|
Arrow Electronics | Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 | Americas - 146 |
|
$3.7850 / $5.8140 | Buy Now |
DISTI #
V36:1790_06430337
|
Arrow Electronics | Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2349 | Americas - 87 |
|
$3.5640 / $5.0310 | Buy Now |
DISTI #
E54:1762_08958091
|
Arrow Electronics | Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 25 |
|
$3.3650 / $5.8810 | Buy Now |
|
Analog Devices Inc | LTPoE++/PoE+/PoE PD For/Fly Cn Min Qty: 1 Package Multiple: 73 | 7768 |
|
$2.8200 / $6.7800 | Buy Now |
DISTI #
LT4276BHUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.6400 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4276BHUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4276BHUFD#PBF
Analog Devices Inc
LTPoE++/PoE+/PoE PD Forward/Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |