There are no models available for this part yet.
Overview of LT4320HMSE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4320HMSE-1#TRPBF | Analog Devices | Ideal Diode Bridge Cntr | |
LT4320HMSE#TRPBF | Analog Devices | Ideal Diode Bridge Cntr | |
LT4320HMSE-1#PBF | Analog Devices | Ideal Diode Bridge Cntr |
Price & Stock for LT4320HMSE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT4320HMSE#TRPBFTR-ND
|
DigiKey | IC OR CTRLR BRIDGE RECT 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1625 | Buy Now | |
DISTI #
584-LT4320HMSE#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Bridge Cntr RoHS: Compliant | 0 |
|
$5.5600 | Order Now | |
Analog Devices Inc | Ideal Diode Bridge Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1300 / $5.8700 | Buy Now | ||
DISTI #
LT4320HMSETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3300 / $5.5400 | Buy Now | |
Win Source Electronics | IC OR CTRLR BRIDGE RECT 12MSOP | 4966 |
|
$7.5370 / $11.3050 | Buy Now |
CAD Models for LT4320HMSE#TRPBF by Analog Devices Inc
Part Data Attributes for LT4320HMSE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1666
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP12,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|