-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4320HMSE-1#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4320HMSE-1#PBF | Analog Devices | Ideal Diode Bridge Cntr | |
LT4320HMSE-1#TRPBF | Analog Devices | Ideal Diode Bridge Cntr | |
LT4320HMSE#PBF | Analog Devices | Ideal Diode Bridge Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5790
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:9V, Supply Voltage Max:72V, Ic Package Type:Msop-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LT4320HMSE-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 413 |
|
$6.9300 / $10.7700 | Buy Now |
DISTI #
505-LT4320HMSE-1#PBF-ND
|
DigiKey | IC OR CTRLR BRIDGE RECT 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
445 In Stock |
|
$5.6000 / $12.2600 | Buy Now |
DISTI #
584-LT4320HMSE-1#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Bridge Cntr RoHS: Compliant | 1902 |
|
$5.6400 / $10.7700 | Buy Now |
|
Analog Devices Inc | Ideal Diode Bridge Cntr Package Multiple: 37 | 89 |
|
$5.6000 / $12.2600 | Buy Now |
DISTI #
LT4320HMSE-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.7800 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4320HMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4320HMSE-1#PBF
Analog Devices Inc
LT4320HMSE-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |