Part Details for LT4320IMSE#TRPBF by Analog Devices Inc
Overview of LT4320IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LT4320IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5792
|
Newark | Ideal Diode Cntrl Ic, -40 To 85Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:9V, Supply Voltage Max:72V, Ic Package Type:Msop-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LT4320IMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2085 |
|
$6.0100 | Buy Now |
DISTI #
LT4320IMSE#TRPBFCT-ND
|
DigiKey | IC OR CTRLR BRIDGE RECT 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3540 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
584-LT4320IMSE#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Bridge Cntr RoHS: Compliant | 2782 |
|
$4.6400 / $8.5100 | Buy Now |
|
Analog Devices Inc | Ideal Diode Bridge Cntr Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
LT4320IMSETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
DISTI #
4029907
|
element14 Asia-Pacific | IDEAL DIODE CNTRL IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2085 |
|
$5.1152 / $9.0069 | Buy Now |
DISTI #
4029907RL
|
element14 Asia-Pacific | IDEAL DIODE CNTRL IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2085 |
|
$5.1152 / $8.1445 | Buy Now |
DISTI #
4029907RL
|
Farnell | IDEAL DIODE CNTRL IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2085 |
|
$4.5723 / $7.5624 | Buy Now |
DISTI #
4029907
|
Farnell | IDEAL DIODE CNTRL IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2085 |
|
$4.5723 / $8.3722 | Buy Now |
Part Details for LT4320IMSE#TRPBF
LT4320IMSE#TRPBF CAD Models
LT4320IMSE#TRPBF Part Data Attributes:
|
LT4320IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4320IMSE#TRPBF
Analog Devices Inc
LT4320IMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9108 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |