Part Details for LT4320MPMSE#TRPBF by Analog Devices Inc
Overview of LT4320MPMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4320MPMSE-1#TRPBF | Analog Devices | Ideal Diode Bridge Cntr | |
LT4320MPMSE#TRPBF | Analog Devices | Ideal Diode Bridge Cntr | |
LT4320MPMSE#PBF | Analog Devices | Ideal Diode Bridge Cntr |
Price & Stock for LT4320MPMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT4320MPMSE#TRPBF-ND
|
DigiKey | IC OR CTRLR BRIDGE RECT 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1125 | Buy Now |
DISTI #
584-LT4320MPMSETRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Bridge Cntr RoHS: Compliant | 0 |
|
$13.3400 | Order Now |
|
Analog Devices Inc | Ideal Diode Bridge Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.4900 / $14.9500 | Buy Now |
DISTI #
LT4320MPMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$13.5500 / $14.0800 | Buy Now |
Part Details for LT4320MPMSE#TRPBF
LT4320MPMSE#TRPBF CAD Models
LT4320MPMSE#TRPBF Part Data Attributes
|
LT4320MPMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4320MPMSE#TRPBF
Analog Devices Inc
LT4320MPMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |