There are no models available for this part yet.
Overview of LT4351CMS#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4351CMS#TRPBF | Analog Devices | MOSFET Diode-OR Cntr | |
LT4351CMS#PBF | Analog Devices | MOSFET Diode-OR Cntr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT4351CMS#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT4351CMS#TRPBF-ND
|
DigiKey | IC OR CTRLR N+1 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1500 | Buy Now | |
DISTI #
584-LT4351CMS#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC MOSFET Diode-OR Cntr RoHS: Compliant | 0 |
|
$4.3500 | Order Now | |
Analog Devices Inc | MOSFET Diode-OR Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3200 / $4.1500 | Buy Now | ||
DISTI #
LT4351CMS#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2800 / $4.4600 | Buy Now |
CAD Models for LT4351CMS#TRPBF by Analog Devices Inc
Part Data Attributes for LT4351CMS#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1661
|
Reach Compliance Code
|
compliant
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Peak Current Limit-Nom
|
0.67 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
30 V
|
Supply Voltage1-Nom
|
16.1 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT4351CMS#TRPBF
This table gives cross-reference parts and alternative options found for LT4351CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4351CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4351CMS#PBF | LT4351 - MOSFET Diode-OR Controller; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT4351CMS#TRPBF vs LT4351CMS#PBF |
LT4351IMS#PBF | LT4351 - MOSFET Diode-OR Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT4351CMS#TRPBF vs LT4351IMS#PBF |
LT4351CMS#TR | Buffer/Inverter Based MOSFET Driver, 0.67A, PDSO10 | Analog Devices Inc | LT4351CMS#TRPBF vs LT4351CMS#TR |
LT4351CMS | LT4351 - MOSFET Diode-OR Controller; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT4351CMS#TRPBF vs LT4351CMS |
LT4351IMS#TR | LT4351 - MOSFET Diode-OR Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT4351CMS#TRPBF vs LT4351IMS#TR |
LT4351IMS#PBF | MOSFET Diode-OR Controller | Analog Devices Inc | LT4351CMS#TRPBF vs LT4351IMS#PBF |