Part Details for LT4356IDE-3 by Analog Devices Inc
Overview of LT4356IDE-3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Part Details for LT4356IDE-3
LT4356IDE-3 CAD Models
LT4356IDE-3 Part Data Attributes
|
LT4356IDE-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356IDE-3
Analog Devices Inc
Analog Circuit, 1 Func, PDSO12
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT4356IDE-3
This table gives cross-reference parts and alternative options found for LT4356IDE-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IDE-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356IDE-3#TR | Analog Circuit, 1 Func, PDSO12 | Analog Devices Inc | LT4356IDE-3 vs LT4356IDE-3#TR |
LT4356IDE-3#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO12, 4 X 3 MM, PLASTIC, M0-229WGED, DFN-12, Analog IC:Other | Linear Technology | LT4356IDE-3 vs LT4356IDE-3#TR |
LT4356IDE-3#TRPBF | LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT4356IDE-3 vs LT4356IDE-3#TRPBF |
LT4356IDE-3 | IC SPECIALTY ANALOG CIRCUIT, PDSO12, 4 X 3 MM, PLASTIC, M0-229WGED, DFN-12, Analog IC:Other | Linear Technology | LT4356IDE-3 vs LT4356IDE-3 |