Part Details for LT4356IS-3#TRPBF by Analog Devices Inc
Overview of LT4356IS-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for LT4356IS-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT4356IS-3#TRPBFTR-ND
|
DigiKey | IC SURGE STOPPER ADJ 16-SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1228 | Buy Now |
DISTI #
584-LT4356IS-3#TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
|
Analog Devices Inc | Surge Stopper w/ Fault Latchof Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.1228 / $7.5500 | Buy Now |
|
Bristol Electronics | 1479 |
|
RFQ | ||
DISTI #
LT4356IS-3TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0500 / $4.2100 | Buy Now |
|
Chip1Cloud | IC SURGE STOPPER ADJ 16-SOIC | 2450 |
|
RFQ |
Part Details for LT4356IS-3#TRPBF
LT4356IS-3#TRPBF CAD Models
LT4356IS-3#TRPBF Part Data Attributes:
|
LT4356IS-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356IS-3#TRPBF
Analog Devices Inc
LT4356IS-3#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT4356IS-3#TRPBF
This table gives cross-reference parts and alternative options found for LT4356IS-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IS-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356IS-3#TR | Analog Circuit, 1 Func, PDSO16 | Analog Devices Inc | LT4356IS-3#TRPBF vs LT4356IS-3#TR |
LT4356IS-3#TRPBF | LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT4356IS-3#TRPBF vs LT4356IS-3#TRPBF |
LT4356IS-3#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SOP-16, Analog IC:Other | Linear Technology | LT4356IS-3#TRPBF vs LT4356IS-3#TR |
LT4356IS-3 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SOP-16, Analog IC:Other | Linear Technology | LT4356IS-3#TRPBF vs LT4356IS-3 |
LT4356IS-3#PBF | LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT4356IS-3#TRPBF vs LT4356IS-3#PBF |