LT4363IMS-1#PBF
Description: High Voltage Surge Stopper with Current Limit

Overview of LT4363IMS-1#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT4363IMS-1#TRPBF Analog Devices Hi V Surge Stopper w/ C Lim
LT4363IMS-2#PBF Analog Devices Hi V Surge Stopper w/ C Lim
LT4363IMS-2#TRPBF Analog Devices Hi V Surge Stopper w/ C Lim

Price & Stock for LT4363IMS-1#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8933
Newark Hot-Swap Ctrl, -40 To 85Deg C, Msop-12, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Msop, No. Of Pins:12Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4363IMS-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 75
  • 1 $8.2200
  • 10 $7.4300
  • 25 $7.2500
  • 74 $7.0800
  • 111 $6.6100
  • 259 $6.1500
  • 518 $5.8700
$5.8700 / $8.2200 Buy Now
DISTI # 505-LT4363IMS-1#PBF-ND
DigiKey IC SURGE STOPPER HV 12-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 4753
In Stock
  • 1 $7.8800
  • 10 $5.4770
  • 37 $4.6338
  • 111 $4.2749
$4.2749 / $7.8800 Buy Now
DISTI # 584-LT4363IMS-1#PBF
Mouser Electronics Board Mount Surge Protectors Hi V Surge Stopper w/ C Lim RoHS: Compliant 1398
  • 1 $8.2100
  • 10 $5.8900
  • 25 $4.4700
  • 111 $4.2700
$4.2700 / $8.2100 Buy Now
Analog Devices Inc Hi V Surge Stopper w/ C Lim Package Multiple: 37 2505
  • 1 $7.8800
  • 10 $5.4770
  • 1,000 $3.4200
$3.4200 / $7.8800 Buy Now
DISTI # LT4363IMS-1#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 0
  • 111 $4.8500
  • 500 $4.7100
  • 1,000 $4.5900
  • 5,000 $4.4200
$4.4200 / $4.8500 Buy Now

CAD Models for LT4363IMS-1#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT4363IMS-1#PBF by Analog Devices Inc

LT4363IMS-1#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-12
Pin Count
12
Manufacturer Package Code
05-08-1668
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
R-PDSO-G12
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP12,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
1.2 mA
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
1.275
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT4363IMS-1#PBF
    Analog Devices Inc
    High Voltage Surge Stopper with Current Limit
    VS

Related Parts for LT4363IMS-1#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT4363IMS-1#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT4363IMS-1#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT4363IMS-1#PBF would you like to use for your alert(s)?
  • Please alert me when LT4363IMS-1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT4363IMS-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT4363IMS-1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT4363IMS-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT4363IMS-1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT4363IMS-1#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: