Part Details for LT5400BIMS8E-7#PBF by Linear Technology
Overview of LT5400BIMS8E-7#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400BIMS8E-3#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400BIMS8E-8#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400BIMS8E-4#PBF | Analog Devices | 4x Matched Res Network |
Part Details for LT5400BIMS8E-7#PBF
LT5400BIMS8E-7#PBF CAD Models
LT5400BIMS8E-7#PBF Part Data Attributes
|
LT5400BIMS8E-7#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5400BIMS8E-7#PBF
Linear Technology
LT5400 - Quad Matched Resistor Network; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Resistor Type | ARRAY/NETWORK RESISTOR |