Part Details for LT5401AHMSE#TRPBF by Analog Devices Inc
Overview of LT5401AHMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT5401AHMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT5401AHMSE#TRPBFTR-ND
|
DigiKey | MATCHED PRECISION RESISTOR NETWO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7625 | Buy Now |
DISTI #
584-LT5401AHMSETRPBF
|
Mouser Electronics | Resistor Networks & Arrays Matched Precision Resistor Network RoHS: Compliant | 0 |
|
$9.2500 | Order Now |
|
Analog Devices Inc | Matched Precision Resistor Net Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.0100 / $8.7625 | Buy Now |
DISTI #
LT5401AHMSTRPBF
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.0500 / $9.4000 | Buy Now |
Part Details for LT5401AHMSE#TRPBF
LT5401AHMSE#TRPBF CAD Models
LT5401AHMSE#TRPBF Part Data Attributes
|
LT5401AHMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5401AHMSE#TRPBF
Analog Devices Inc
Matched Resistor Network for Precision Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-05 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 93 dB | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Neg Supply Voltage Limit-Max | -36 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |