Part Details for LT5517EUF#TR by Linear Technology
Overview of LT5517EUF#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC678A | Analog Devices | LT5517EUF - 40MHz to 900MHz Di | |
LT5517EUF#TRPBF | Analog Devices | 40MHz to 900MHz 4xrature Demod | |
LT5517EUF#PBF | Analog Devices | 40MHz to 900MHz 4xrature Demod |
Part Details for LT5517EUF#TR
LT5517EUF#TR CAD Models
LT5517EUF#TR Part Data Attributes
|
LT5517EUF#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5517EUF#TR
Linear Technology
LT5517 - 40MHz to 900MHz Quadrature Demodulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |