There are no models available for this part yet.
Overview of LT600-K/1.5MM by Temprel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6001IMS8#TRPBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp | |
LT6003HS5#TRMPBF | Analog Devices | 1.6V, 1µA Prec R2R In & Out Op | |
LT6004CDD#TRPBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for LT600-K/1.5MM by Temprel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2865-LT600-K/1.5MMTB-ND
|
DigiKey | K-TYPE MINI PLUG, DUAL SCREW DES Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
80 In Stock |
|
$4.6000 | Buy Now |