-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.8V, 13µA Precision Rail-to-Rail Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6001CMS8#PBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp | |
LT6001CMS8#TRPBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5859
|
Newark | Op-Amp, 60Khz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:60Khz, Supply Voltage Range:1.8V To 16V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:400µv Rohs Compliant: Yes |Analog Devices LT6001CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$1.9300 / $2.9000 | Buy Now |
DISTI #
LT6001CMS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
782 In Stock |
|
$1.9250 / $5.3800 | Buy Now |
DISTI #
584-LT6001CMS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp RoHS: Compliant | 670 |
|
$1.9200 / $2.9000 | Buy Now |
|
Analog Devices Inc | 2x 1.8V, 13uA Prec R2R Op Amp Package Multiple: 50 | 157 |
|
$1.9250 / $5.3800 | Buy Now |
DISTI #
LT6001CMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 300 | 0 |
|
$1.9900 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6001CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6001CMS8#PBF
Analog Devices Inc
Dual 1.8V, 13µA Precision Rail-to-Rail Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 15000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT6001CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6001CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6001CMS8#TRPBF | Dual 1.8V, 13µA Precision Rail-to-Rail Op Amp | Analog Devices Inc | LT6001CMS8#PBF vs LT6001CMS8#TRPBF |
LT6001CMS8#TR | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT6001CMS8#PBF vs LT6001CMS8#TR |
LT6001CMS8 | LT6001 - Dual 1.8V, 13uA Precision Rail-to-Rail Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6001CMS8#PBF vs LT6001CMS8 |