There are no models available for this part yet.
Overview of LT6001IDD#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6001IDD#TRPBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp | |
LT6001IDD#PBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT6001IDD#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT6001IDD#TRPBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3294 | Buy Now | |
DISTI #
584-LT6001IDD#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp RoHS: Compliant | 0 |
|
$2.5200 | Order Now | |
Analog Devices Inc | 2x 1.8V, 13uA Prec R2R Op Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8400 / $2.5100 | Buy Now | ||
DISTI #
LT6001IDD#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3800 / $2.4700 | Buy Now |
CAD Models for LT6001IDD#TRPBF by Analog Devices Inc
Part Data Attributes for LT6001IDD#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1699
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Common-mode Reject Ratio-Nom
|
96 dB
|
Input Offset Voltage-Max
|
1200 µV
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
15000 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
50
|
Width
|
3 mm
|
Alternate Parts for LT6001IDD#TRPBF
This table gives cross-reference parts and alternative options found for LT6001IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6001IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6001IDD#TR | Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO10 | Analog Devices Inc | LT6001IDD#TRPBF vs LT6001IDD#TR |
LT6001IDD#PBF | Dual 1.8V, 13µA Precision Rail-to-Rail Op Amp | Analog Devices Inc | LT6001IDD#TRPBF vs LT6001IDD#PBF |
LT6001IDD#PBF | LT6001 - Dual 1.8V, 13uA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6001IDD#TRPBF vs LT6001IDD#PBF |
LT6001IDD#TRPBF | LT6001 - Dual 1.8V, 13uA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6001IDD#TRPBF vs LT6001IDD#TRPBF |